The ACS5S 6K8 J TR is a 6.8kΩ wire resistor with a tolerance of 5%. It is available in an axial package with a through hole mount. The resistor operates over a temperature range of -55°C to 350°C. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Ohmite ACS5S 6K8 J TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite ACS5S 6K8 J TR technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 6.8kR |
| Resistor Type | Wire resistor |
| Series | ACS |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ACS5S 6K8 J TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.