Sign in to ask questions about the Ohmite ACS5S R39 K TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite ACS5S R39 K TR technical specifications.
| Lead Diameter | 0.8mm |
| Length | 12.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 390mR |
| Resistor Type | Wire resistor |
| Series | ACS |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 157V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ACS5S R39 K TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.