The AS25J22R0ET is a fixed resistor from Ohmite with a resistance of 22 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 6.35mm long, 3.1mm wide, and 0.55mm high package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Package Width | 3.1 |
| Package Height | 0.55 |
| Series | AS |
| Resistance | 22 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |