
Res POT 5K Ohm 1/2W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.73mm) Solder Lug Panel Mount
Ohmite AS3606E technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | AS |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.