
Through-hole fixed resistor with 1kΩ resistance and 10% tolerance. Features 2W maximum power dissipation and a 1kV voltage rating. Ceramic composition technology ensures moisture resistance and a flame retardant coating. Radial package with 12.5mm lead pitch, 15mm length, 13mm diameter, and 0.512 inch width. Operates from -55°C to 150°C.
Sign in to ask questions about the Ohmite AV102KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite AV102KE technical specifications.
| Package/Case | Radial |
| Diameter | 13mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 0.866inch |
| Lead Pitch | 12.5mm |
| Length | 15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | PulsEater® A |
| Technology | CERAMIC COMPOSITION |
| Terminal Pitch | 12.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AV102KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.