
Radial leaded fixed resistor, 150 Ohm resistance with 10% tolerance. Features 2W maximum power dissipation and a 1kV voltage rating. Constructed with a ceramic composition technology, this through-hole component offers moisture resistance and a flame retardant coating. Operating temperature range spans from -55°C to 150°C, with a 12.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite AV151KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite AV151KE technical specifications.
| Package/Case | Radial |
| Diameter | 13mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 0.866inch |
| Lead Pitch | 12.5mm |
| Length | 15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 150R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | PulsEater® A |
| Technology | CERAMIC COMPOSITION |
| Terminal Pitch | 12.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AV151KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
