Sign in to ask questions about the Ohmite AV390KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite AV390KE technical specifications.
| Package/Case | Radial |
| Diameter | 13mm |
| Height | 0.866inch |
| Lead Pitch | 12.5mm |
| Length | 15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 39R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | PulsEater® A |
| Technology | CERAMIC COMPOSITION |
| Terminal Pitch | 12.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AV390KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.