Sign in to ask questions about the Ohmite AW150K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite AW150K technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 0.748inch |
| Lead Pitch | 17.5mm |
| Length | 0.787inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | No |
| Series | PulsEater® A |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.512inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite AW150K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.