The AW180K resistor features a ceramic package with a radial lead termination and a tolerance of 10%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor has a resistance of 18 ohms and a voltage rating of 1.5kV. It is available in a package quantity of 5.
Ohmite AW180K technical specifications.
| Package/Case | Ceramic |
| Lead Pitch | 17.5mm |
| Length | 20mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Resistance | 18R |
| Series | A |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.
