
The PulsEater A resistor from Ohmite features a radial package with a moisture-resistant and flame retardant coating. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 2.5W and a voltage rating of 1.5kV. It is available in bulk packaging with a package quantity of 2.
Ohmite AW180KE technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 0.748inch |
| Lead Pitch | 17.5mm |
| Length | 0.787inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | PulsEater® A |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 350V |
| Width | 0.512inch |
| RoHS | Not Compliant |
No datasheet is available for this part.