
The Ohmite AW330K is a through-hole fixed resistor with a radial package and a tolerance of 10%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 2.5W and a voltage rating of 1.5kV. It is not RoHS compliant and features a moisture-resistant and flame retardant coating.
Sign in to ask questions about the Ohmite AW330K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite AW330K technical specifications.
| Package/Case | Radial |
| Diameter | 13mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 0.748inch |
| Lead Free | Contains Lead |
| Lead Pitch | 17.5mm |
| Length | 0.787inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 33R |
| RoHS Compliant | No |
| Series | PulsEater® A |
| Terminal Pitch | 17.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.512inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite AW330K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.