
The AW391K resistor from Ohmite features a ceramic package with a radial termination and a lead pitch of 17.5mm. It has a resistance of 390 ohms with a tolerance of 10% and a voltage rating of 1.5kV. The resistor operates within a temperature range of -55°C to 150°C and is packaged in quantities of five.
Ohmite AW391K technical specifications.
| Package/Case | Ceramic |
| Lead Pitch | 17.5mm |
| Length | 20mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Resistance | 390R |
| RoHS Compliant | No |
| Series | A |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.