The Ohmite AW470K is a 47 ohm resistor with a 1.5kV voltage rating and 10% tolerance. It is designed for through hole mounting and has a radial termination. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a package quantity of 5. The Ohmite AW470K is not RoHS compliant.
Ohmite AW470K technical specifications.
| Lead Pitch | 17.5mm |
| Length | 20mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5 |
| Resistance | 47R |
| RoHS Compliant | No |
| Series | A |
| Terminal Pitch | 17.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.