Radial leaded fixed resistor, ceramic composition, 2.5W power dissipation, 56 ohm resistance with 10% tolerance. Features moisture resistance and flame retardant coating, operating from -55°C to 150°C. Through-hole mount with a 17.5mm lead pitch, 1.5kV voltage rating, and RoHS compliant.
Sign in to ask questions about the Ohmite AW560KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite AW560KE technical specifications.
| Package/Case | Radial |
| Diameter | 13mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 0.748inch |
| Lead Free | Lead Free |
| Lead Pitch | 17.5mm |
| Length | 0.787inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 56R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | PulsEater® A |
| Terminal Pitch | 17.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AW560KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
