
Ceramic Composition Resistors 2.5watt 680ohm 10% High Energy Non-Ind.
Ohmite AW681K technical specifications.
| Package/Case | Ceramic |
| Lead Pitch | 17.5mm |
| Length | 20mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Resistance | 680R |
| RoHS Compliant | No |
| Series | A |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.