
The AW82GK resistor features a ceramic package with a radial termination and a lead pitch of 17.5mm. It measures 20mm in length and has a resistance of 8.2 ohms with a tolerance of 10%. The resistor is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Sign in to ask questions about the Ohmite AW82GK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite AW82GK technical specifications.
| Package/Case | Ceramic |
| Lead Pitch | 17.5mm |
| Length | 20mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Resistance | 8.2R |
| RoHS Compliant | No |
| Series | A |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite AW82GK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.