
The AX10GK is a 1kV 10% through-hole fixed resistor from Ohmite. It features a radial package with a diameter of 21mm and a height of 1.024inch. The resistor is moisture resistant and has a flame retardant coating. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is not RoHS compliant and contains lead.
Sign in to ask questions about the Ohmite AX10GK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite AX10GK technical specifications.
| Package/Case | Radial |
| Diameter | 21mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 1.024inch |
| Lead Free | Contains Lead |
| Lead Pitch | 12.5mm |
| Length | 0.591inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | PulsEater® A |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.827inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite AX10GK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.