The Ohmite AX150KE is a PulsEater A series through-hole resistor with a radial package and moisture-resistant, flame retardant coating. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 3.5W and a voltage rating of 1kV DC. It is available in bulk packaging with a package quantity of 2 resistors per unit.
Sign in to ask questions about the Ohmite AX150KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite AX150KE technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 1.024inch |
| Lead Pitch | 12.5mm |
| Length | 0.591inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 15R |
| Series | PulsEater® A |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 350V |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AX150KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.