
The PulsEater A resistor features a radial lead configuration and is resistant to moisture and has a flame retardant coating. It has a maximum power dissipation of 3.5W and operates within a temperature range of -55°C to 150°C. The resistor is available in bulk packaging and is RoHS compliant. It has a resistance of 150 ohms and a tolerance of 10%. The PulsEater A resistor is a through-hole component with a lead pitch of 12.5mm and dimensions of 0.591inch in length, 0.827inch in width, and 1.024inch in height.
Sign in to ask questions about the Ohmite AX151KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite AX151KE technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 1.024inch |
| Lead Pitch | 12.5mm |
| Length | 0.591inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | PulsEater® A |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 350V |
| Width | 0.827inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite AX151KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
