
The Ohmite AX22GK is a through-hole fixed resistor with a 2.2 ohm resistance and 10% tolerance. It features a radial package with a 12.5mm lead pitch and is rated for a maximum operating temperature of 150°C. The resistor is not RoHS compliant and contains lead, making it suitable for applications where leaded components are required. It has a maximum power dissipation of 3.5W and is available in bulk packaging with 5 units per package.
Sign in to ask questions about the Ohmite AX22GK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite AX22GK technical specifications.
| Package/Case | Radial |
| Diameter | 21mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 1.024inch |
| Lead Free | Contains Lead |
| Lead Pitch | 12.5mm |
| Length | 0.591inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 2.2R |
| RoHS Compliant | No |
| Series | PulsEater® A |
| Terminal Pitch | 12.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.827inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite AX22GK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
