
Through-hole fixed resistor with 33 Ohm resistance and 10% tolerance. Features 3.5W maximum power dissipation and a 1kV voltage rating. This ceramic resistor is designed with radial leads on a 12.5mm pitch, a 21mm diameter, and measures 0.591 inches in length, 0.827 inches in width, and 1.024 inches in height. Operates from -55°C to 150°C, offering moisture resistance and a flame retardant coating. Lead-free and RoHS compliant.
Sign in to ask questions about the Ohmite AX330KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite AX330KE technical specifications.
| Package/Case | Radial |
| Diameter | 21mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 1.024inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Length | 0.591inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 33R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | PulsEater® A |
| Terminal Pitch | 12.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AX330KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.