
Ohmite's PulsEater A resistor features a moisture-resistant and flame retardant coating, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is available in a radial package with a lead pitch of 12.5mm and a termination type of radial. The PulsEater A resistor has a maximum power dissipation of 3.5W and a resistance of 3.3 ohms, with a tolerance of 10%. It is not RoHS compliant.
Sign in to ask questions about the Ohmite AX33GK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite AX33GK technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 1.024inch |
| Lead Pitch | 12.5mm |
| Length | 0.591inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 3.3R |
| RoHS Compliant | No |
| Series | PulsEater® A |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.827inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite AX33GK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
