
Through-hole fixed resistor with 4.7 Ohm resistance and 10% tolerance. Features 3.5W maximum power dissipation and a 1kV voltage rating. This radial component has a 12.5mm lead pitch, measures 21mm in diameter, and operates from -55°C to 150°C. Constructed with a ceramic resistor type and a flame retardant coating, it is lead-free and RoHS compliant.
Sign in to ask questions about the Ohmite AX47GKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite AX47GKE technical specifications.
| Package/Case | Radial |
| Diameter | 21mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 1.024inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Length | 0.591inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 4.7R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | PulsEater® A |
| Terminal Pitch | 12.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.827inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite AX47GKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.