
The AX821K resistor features a ceramic package with a radial termination and a lead pitch of 12.5mm. It measures 15mm in length and has a resistance of 820 ohms with a tolerance of 10%. The resistor is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a package quantity of 5.
Ohmite AX821K technical specifications.
| Package/Case | Ceramic |
| Lead Pitch | 12.5mm |
| Length | 15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Resistance | 820R |
| Series | A |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.
