
The AX821KE resistor features a moisture-resistant and flame retardant coating. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is available in a radial package with a lead pitch of 12.5mm and a width of 0.827inch. It is rated for a maximum power dissipation of 3.5W and has a voltage rating of 1kV and a DC rated voltage of 350V.
Ohmite AX821KE technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Height | 1.024inch |
| Lead Pitch | 12.5mm |
| Length | 0.591inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | PulsEater® A |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 350V |
| Width | 0.827inch |
| RoHS | Not Compliant |
No datasheet is available for this part.