
High energy, non-inductive ceramic composition resistor with 4.5W power dissipation and 100 Ohm resistance at 10% tolerance. Features radial mounting, a 22.5mm lead pitch, and a 21mm diameter. Operates from -55°C to 150°C, with a 2kV voltage rating. Includes moisture resistance and flame retardant coating, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Ohmite AY101KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite AY101KE technical specifications.
| Package/Case | Radial |
| Diameter | 21mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | A |
| Terminal Pitch | 22.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AY101KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
