
The PulsEater A 120R 10% 5.5W Radial Through-Hole Resistor from Ohmite is a moisture-resistant fixed resistor with a radial package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is rated for a maximum power dissipation of 5.5W and has a voltage rating of 2.5kV. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Ohmite AZ121KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite AZ121KE technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 1.024inch |
| Lead Pitch | 27mm |
| Length | 1.181inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.5W |
| Number of Terminations | 4 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | PulsEater® A |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 650V |
| Width | 1.024inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite AZ121KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.