
The PulsEater A resistor from Ohmite features a radial package with a 27mm lead pitch and 10% tolerance. It has a maximum power dissipation of 5.5W and is rated for a maximum operating temperature of 150°C. The resistor is also RoHS compliant and has a voltage rating of 2.5kV. It is available in bulk packaging with 2 resistors per package.
Sign in to ask questions about the Ohmite AZ270KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite AZ270KE technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 1.024inch |
| Lead Pitch | 27mm |
| Length | 1.181inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.5W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | PulsEater® A |
| Terminal Pitch | 27mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 650V |
| Width | 1.024inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite AZ270KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.