The Brown Devil 200 2R 5% 750V Axial Through-Hole Resistor features a flame retardant coating and is available in a bulk packaging. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. This resistor has a maximum power dissipation of 20W and is not RoHS compliant. It is part of the Brown Devil 200 series and has a resistance of 2R with a tolerance of 5%. The resistor is packaged in an axial configuration with a diameter of 11.11mm and a length of 50.8mm.
Ohmite B20J2R0 technical specifications.
| Package/Case | Axial |
| Diameter | 11.11mm |
| Features | Flame Retardant Coating |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | No |
| Series | Brown Devil® 200 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| RoHS | Not Compliant |
No datasheet is available for this part.
