Sign in to ask questions about the Ohmite B5J10KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite B5J10KE technical specifications.
| Package/Case | Axial |
| Diameter | 6.35mm |
| Features | Flame Retardant Coating |
| Length | 15.88mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5.25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 200 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 187V |
| DC Rated Voltage | 187V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite B5J10KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.