The Brown Devil 200 470R 5% Axial Through-Hole Resistor from Ohmite features a flame retardant coating and is available in a bulk packaging option with 25 units per package. This resistor has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. It can handle a maximum power dissipation of 5.25W and has a resistance of 470 ohms with a tolerance of 5%. The resistor is RoHS compliant and is part of the Brown Devil 200 series.
Sign in to ask questions about the Ohmite B5J470E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite B5J470E technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.625inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5.25W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | Brown Devil® 200 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite B5J470E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.