Wire wound fixed resistor, 8W power dissipation, 15 ohm resistance with 5% tolerance. Features a 250V voltage rating and operates from -25°C to 350°C. Through-hole mounting with axial leads, 7.94mm diameter, and 25.4mm width. Includes a flame retardant coating.
Ohmite B8J15R technical specifications.
| Package/Case | Axial |
| Diameter | 7.94mm |
| Features | Flame Retardant Coating |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 1inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | Brown Devil® 200 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite B8J15R to view detailed technical specifications.
No datasheet is available for this part.