
Wire wound fixed resistor, 8W power dissipation, 1kΩ resistance with 5% tolerance. Features a 250V voltage rating, ceramic body, and axial leaded termination for through-hole mounting. Operates from -25°C to 350°C, with a flame retardant coating. Dimensions include a 1-inch length and 7.94mm diameter.
Ohmite B8J1K0 technical specifications.
| Package/Case | Axial |
| Diameter | 7.94mm |
| Features | Flame Retardant Coating |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 1inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | Brown Devil® 200 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 25.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
