Ohmite BA232010R0KE technical specifications.
| Package/Case | Radial |
| Height | 1.181inch |
| Lead/Base Style | Wire Terminal |
| Length | 12.599inch |
| Max Operating Temperature | 385°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | BA |
| Tolerance | 10% |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite BA232010R0KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
