
This wirewound resistor from Ohmite has a radial package and is rated for 800V with a resistance of 50 ohms and a tolerance of 10%. It can handle a maximum power dissipation of 700W and operates within a temperature range of -55°C to 385°C. The resistor is packaged in bulk and has a lead/base style of wire terminal.
Ohmite BA232050R0KE technical specifications.
| Package/Case | Radial |
| Height | 1.181inch |
| Lead/Base Style | Wire Terminal |
| Length | 12.599inch |
| Max Operating Temperature | 385°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| Series | BA |
| Tolerance | 10% |
| Voltage Rating | 800V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite BA232050R0KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
