This wirewound resistor from Ohmite has a voltage rating of 800V and a power dissipation of 1kW. It is available in a radial package with a lead/base style of wire terminal. The operating temperature range is -55°C to 385°C. The resistor is RoHS compliant and has a resistance of 10R with a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite BA326610R0KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 2.13inch |
| Lead/Base Style | Wire Terminal |
| Length | 10.472inch |
| Max Operating Temperature | 385°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | BA |
| Tolerance | 10% |
| Voltage Rating | 800V |
| Width | 54.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite BA326610R0KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.