Res Wirewound 0.31 Ohm 10% 150W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Ohmite C150KR31 technical specifications.
| Number of Terminals | 2 |
| Termination Style | Radial Lug |
| Mounting | Bolt-On |
| Product Length (mm) | 127 |
| Product Diameter (mm) | 25.4 |
| Resistance Value | 310mOhm |
| Tolerance | 10% |
| Technology | Wirewound |
| Case Style | Vitreous Enamel |
| Cage Code | 44655 |
| EU RoHS | No |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.