
Wirewound fixed resistor, 300W power dissipation, 10 Ohm resistance with 10% tolerance. Features a 1kV voltage rating and operates from -25°C to 400°C. Chassis mountable with radial package, measuring 28.58mm x 28.6mm x 47.63mm. Termination is lug style with solder leads.
Sign in to ask questions about the Ohmite C300K10R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite C300K10R technical specifications.
| Package/Case | Radial |
| Depth | 28.58mm |
| Diameter | 28.6mm |
| Height | 47.63mm |
| Inside Diameter | 19mm |
| Lead Length | 19mm |
| Lead/Base Style | Solder |
| Length | 215.9mm |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 300W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | Corrib®280 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 28.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite C300K10R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
