Sign in to ask questions about the Ohmite C300K1R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite C300K1R0 technical specifications.
| Package/Case | Radial |
| Depth | 28.58mm |
| Diameter | 28.6mm |
| Height | 47.63mm |
| Inside Diameter | 19mm |
| Lead Length | 19mm |
| Lead/Base Style | Solder |
| Length | 215.9mm |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 300W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | Corrib®280 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating (AC) | 1kV |
| Width | 28.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite C300K1R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
