
The Corrib 280 Wirewound Resistor is a 6V 10% tolerance wirewound resistor with a maximum power dissipation of 300W. It has a radial package with a diameter of 28.6mm and is available in bulk packaging. The resistor is lead-free and RoHS compliant, with a maximum operating temperature of 400°C and a minimum operating temperature of 25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite C300K1R2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 28.6mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 215.9mm |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 300W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Corrib®280 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 6V |
| Voltage Rating (AC) | 19V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite C300K1R2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
