The Corrib 280 2R 10% 300W Radial Mount Resistor is a general-purpose resistor from Ohmite. It has a radial package and is mounted using brackets and bolts. The resistor is available in bulk packaging and is not RoHS compliant. It has a maximum operating temperature of 400°C and a minimum operating temperature of 25°C. The resistor has a maximum power dissipation of 300W and a resistance of 2 ohms with a 10% tolerance.
Ohmite C300K2R0 technical specifications.
| Package/Case | Radial |
| Depth | 28.58mm |
| Diameter | 28.6mm |
| Height | 47.63mm |
| Inside Diameter | 19mm |
| Lead Length | 19mm |
| Lead/Base Style | Solder |
| Length | 215.9mm |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 300W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | No |
| Series | Corrib®280 |
| Termination | Lug |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite C300K2R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
