
The Corrib 280 wirewound resistor from Ohmite is a fixed resistor with a resistance of 310mR and a tolerance of 10%. It has a maximum power dissipation of 300W and is available in a radial package with a lug termination. The resistor has a maximum operating temperature of 400°C and a minimum operating temperature of 25°C. It is not RoHS compliant and is packaged in bulk.
Ohmite C300KR31 technical specifications.
| Package/Case | Radial |
| Depth | 28.58mm |
| Diameter | 28.6mm |
| Height | 47.63mm |
| Inside Diameter | 19mm |
| Lead Length | 19mm |
| Lead/Base Style | Solder |
| Length | 215.9mm |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 300W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Resistance | 310mR |
| RoHS Compliant | No |
| Series | Corrib®280 |
| Termination | Lug |
| Tolerance | 10% |
| Width | 28.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite C300KR31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
