
The CMU1521E is a 1.5k ohm, 10% tolerance, linear taper carbon potentiometer from Ohmite. It has a panel mount design and is available in a bulk packaging configuration. The device operates over a temperature range of -55°C to 120°C and has a maximum power dissipation of 2W. The CMU1521E is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Ohmite CMU1521E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite CMU1521E technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | CMU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Ohmite CMU1521E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.