
The CU2511E is a linear potentiometer from Ohmite with a maximum operating temperature of 120°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2W and is mounted on a panel. The resistor is 250 ohms with a 10% tolerance and is a carbon type. It is RoHS compliant and available in bulk packaging.
Ohmite CU2511E technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 250R |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | CU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Ohmite CU2511E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.