
The Dividohm 210 variable resistor from Ohmite features a diameter of 0.5inch and a length of 6.5inch. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor is designed for chassis mount applications and has a maximum power dissipation of 100W. It is available in bulk packaging and has a resistance of 15kR with a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
| Diameter | 0.5inch |
| Length | 6.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 15kR |
| Series | Dividohm®210 |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 2.845kV |
| RoHS | Not Compliant |