The Dividohm 210 wirewound variable resistor from Ohmite has a radial package and is mounted via a chassis bolt. It operates over a temperature range of 25°C to 350°C and has a maximum power dissipation of 100W. The resistor is RoHS compliant and has a resistance of 5kΩ with a tolerance of 10%. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite D100K5K0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 19.1mm |
| Diameter | 19.1mm |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 2.845kV |
| DC Rated Voltage | 2.84kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite D100K5K0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
