
The Dividohm 210 Wirewound Variable Resistor is a chassis mount component with a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. It has a maximum power dissipation of 12W and a resistance of 2.25kΩ. The resistor is wirewound and has a tolerance of 10%. It is not RoHS compliant and is packaged in bulk.
Sign in to ask questions about the Ohmite D12K2K25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D12K2K25 technical specifications.
| Diameter | 0.187inch |
| Length | 1.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2.25kR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | Dividohm®210 |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 565V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D12K2K25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.