The Dividohm 210 variable resistor from Ohmite is a radial chassis mount component with a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. It has a maximum power dissipation of 12W and a resistance of 350 ohms with a 10% tolerance. The resistor is packaged in bulk and is RoHS compliant. It has a diameter of 4.76mm and a length of 44.4mm.
Ohmite D12K350E technical specifications.
| Package/Case | Radial |
| Diameter | 4.76mm |
| Length | 44.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Resistance | 350R |
| RoHS Compliant | Yes |
| Series | Dividohm®210 |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 565V |
| RoHS | Compliant |
No datasheet is available for this part.