The Dividohm 210 wirewound variable resistor from Ohmite has a radial package and is designed for chassis mount with a lug termination. It operates over a temperature range of 25°C to 350°C and has a maximum power dissipation of 12W. The resistor is rated for 565V DC and has a tolerance of 10%. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Ohmite D12K400E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D12K400E technical specifications.
| Package/Case | Radial |
| Diameter | 4.76mm |
| Length | 44.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 400R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 565V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite D12K400E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.