
The Dividohm 210 variable resistor from Ohmite features a 565V voltage rating and 10% tolerance. It has a maximum power dissipation of 12W and is designed for chassis mount applications with a bolt termination. The resistor is available in bulk packaging and is not RoHS compliant. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C.
Sign in to ask questions about the Ohmite D12K800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D12K800 technical specifications.
| Diameter | 0.187inch |
| Length | 1.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Mount | Chassis Mount, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 800R |
| RoHS Compliant | No |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 565V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D12K800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
